Arrow Electronic Components Online
ED41000P001|LANTRNIX|limage
ED41000P001|LANTRNIX|simage
Network Servers

ED41000P0-01

4-Port Enterprise Device Server

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A002a.1
  • Part Status
    Active
  • HTS
    8471.80.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • USB
    0
  • SATA
    0
  • PCI
    0
  • Ethernet Speed (Mbps)
    10/100
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55

Documentation and Resources

Datasheets
Design resources