BournsECW1D-C24-BC0024LMechanical Encoders

Mechanical Encoder Rotary Incremental Flat 0.016N.m Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin

  • Buy Options
  • Information
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Type Contacting Encoder
Number of Channels 2
Motion Rotary
Shaft Style Flat
Pulses per Revolution 96
Terminal Type PC Pin
Maximum Operating Torque (N.m) 0.016
Maximum Operating Speed 120r/min
Mechanical Life (Cycles) 200000
Encoder Signal Digital Square Wave
Typical Operating Supply Voltage 10VDC
Programmability No
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Encoder Code Quadrature
Encoder Reading Incremental
Mounting Bracket Mount
Shock Rating 50G
Body Orientation Straight
Shaft Diameter (mm) 6.35
Product Length (mm) 23.37
Product Height (mm) 33.02

11 parts: Ships today

    Total$2.06+ free shippingPrice for 1

    • In stock

      Ships today

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 11 parts
      • Price: $2.062
      1. 1+$2.062

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.