BournsECW0J-R19-BE0024LMechanical Encoders
Mechanical Encoder Rotary Incremental Plain with Slot 0.011N.m Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin
- Buy Options
- Information
| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8543.70.45.00 |
| Type | Contacting Encoder |
| Number of Channels | 2 |
| Motion | Rotary |
| Shaft Style | Plain with Slot |
| Pulses per Revolution | 96 |
| Terminal Type | PC Pin |
| Maximum Operating Torque (N.m) | 0.011 |
| Maximum Operating Speed | 120r/min |
| Mechanical Life (Cycles) | 200000 |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 10VDC |
| Programmability | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Encoder Code | Quadrature |
| Encoder Reading | Incremental |
| Mounting | Bracket Mount |
| Shock Rating | 50G |
| Body Orientation | Straight |
| Shaft Diameter (mm) | 6 |
| Product Length (mm) | 23.37 |
| Product Height (mm) | 28.02 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
