Arrow Electronic Components Online
ECW0JB24BC0006L|BOURNS|simage
ECW0JB24BC0006L|BOURNS|limage
기계식 인코더

ECW0J-B24-BC0006L

Mechanical Encoder Rotary Incremental Plain with Slot 0.016N.m Straight Quadrature Digital Square Wave 24PPR Bracket Mount PC Pin

Bourns
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8471.80.10.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Contacting Encoder
  • Number of Channels
    2
  • Motion Type
    Rotary
  • Shaft Style
    Plain with Slot
  • Pulses per Revolution
    24
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.016
  • Maximum Operating Speed
    120r/min
  • Mechanical Life (Cycles)
    200000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Typical Operating Supply Voltage
    10VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Bracket Mount
  • Shock Rating
    50G
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6.35
  • Product Length (mm)
    23.37
  • Product Height (mm)
    33.02

Documentation and Resources

Datasheets
Design resources