Crystals
ECS-200-CDX-0914
Crystal 20MHz ±10ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 2-Pin CSM-3X SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
20
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
10
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3(Max)
Package Width
4.1(Max)
Package Length
7
PCB changed
2
Supplier Package
CSM-3X
Pin Count
2

