PanasonicECH-U1823JC9Capacitor Film

Cap Film 0.082uF 100V PPS 5% (7.1 X 5 X 2.8mm) SMD 105°C T/R

This ECH-U1823JC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.082uF. This product is 7.1 mm long, 2.8 mm tall and 5 mm deep. It has a tolerance of 5%.

1,425 parts: Ships tomorrow

    Total$100.19Price for 118

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      118
      Maximum Of:
      1425
      Country Of origin:
      Japan
         
      • Price: $0.8491
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 1,425 parts
      • Price: $0.8491

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.