Arrow Electronic Components Online
EAST3215GA7|EVEC|simage
EAST3215GA7|EVEC|limage
LEDs

EAST3215GA7

LED Uni-Color Green 575nm 2-Pin SMD-B T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    24mcd
  • Dominant Wavelength (nm)
    573
  • Peak Wavelength (nm)
    575
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Brilliant Yellow Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.5
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    SMD-B
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources