Arrow Electronic Components Online
E7930A|ZF|simage
E7930A|ZF|limage
Switch Push Button

E79-30A

Switch Push Button N.O./N.C. DPDT Button 10A 250VAC 248.57VA Momentary Panel Mount Quick Connect

ZF Electronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Button
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    10@250VAC
  • Maximum Power Rating (VA)
    248.57@UL
  • Actuator Length (mm)
    18.04
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    39.88
  • Product Depth (mm)
    17.27
  • Product Height (mm)
    49

Documentation and Resources

Datasheets
Design resources