Arrow Electronic Components Online
E2AS08KS02M5B2|OMRON|limage
E2AS08KS02M5B2|OMRON|simage
Proximity Sensors

E2A-S08KS02-M5-B2

Proximity Sensor Inductive NC PNP 2mm 10V to 32VDC 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NC
  • Sensing Distance (mm)
    2
  • Sensing Distance Range (mm)
    2 to 7
  • Response Frequency (Hz)
    1500
  • Output Type
    PNP
  • DC Supply Voltage (V)
    10 to 32
  • Typical Operating Supply Voltage (V)
    12|15|18|24
  • Maximum Operating Supply Voltage (V)
    32
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Hysteresis
    10%
  • Body Material
    Stainless Steel
  • Body Style
    Barrel
  • Shielding
    Shielded
  • Terminal Type
    Connector
  • Mounting
    Panel
  • Package Height
    13
  • Package Width
    15
  • Package Length
    39
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources