Microcontrollers - MCUs
DSPIC30F5015-30I/PT
MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
Automotive
Yes
PPAP
Unknown
Family Name
dsPIC30F
Instruction Set Architecture
RISC
Device Core
dsPIC
Core Architecture
dsPIC
Maximum CPU Frequency (MHz)
30
Maximum Clock Rate (MHz)
30
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
66KB
RAM Size
2KB
Maximum Expanded Memory Size
144KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
52
No. of Timers
5
PWM
4
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
10
USART
0
UART
1
USB
0
SPI
2
I2C
1
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing

