Arrow Electronic Components Online
DSPIC30F401330IML|MICROCHP|simage
DSPIC30F401330IML|MICROCHP|limage
Microcontrollers - MCUs

DSPIC30F4013-30I/ML

MCU 16-bit dsPIC RISC 48KB Flash 3.3V/5V 44-Pin QFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.20
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    dsPIC30F
  • Instruction Set Architecture
    RISC
  • Device Core
    dsPIC
  • Core Architecture
    dsPIC
  • Maximum CPU Frequency (MHz)
    30
  • Maximum Clock Rate (MHz)
    30
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    48KB
  • RAM Size
    2KB
  • Maximum Expanded Memory Size
    64KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART
  • Number of I/Os
    30
  • No. of Timers
    5
  • PWM
    4
  • Number of ADCs
    1
  • ADC Channels
    13
  • ADC Resolution (bit)
    12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    44
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    44
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources