MEMS Oscillators
DSC557-0344FI1
Oscillator MEMS 100MHz ±50ppm (Stability) HCSL 52% 3.3V 14-Pin VQFN EP SMD Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Oscillator
Standard Frequency (MHz)
100
Frequency Stability (ppm)
±50
Maximum Symmetry (%)
52
Output Level
HCSL
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.83
Package Width
2.5
Package Length
3.2
PCB changed
14
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
14
Lead Shape
No Lead

