Arrow Electronic Components Online
DRV421RTJT|TI|limage
DRV421RTJT|TI|simage
Current Sensors

DRV421RTJT

Closed Loop Current Sensor AC/DC Current 5V 20-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Closed Loop
  • Module/IC Classification
    Module
  • Sensing Current Type
    AC|DC
  • Accuracy (%)
    ±2
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources