Arrow Electronic Components Online
DRV101TG3|TI|simage
DRV101TG3|TI|limage
Gate and Power Drivers

DRV101TG3

Driver 1-OUT Low Side Non-Inv 7-Pin(7+Tab) PFM Tube

Texas Instruments

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    1
  • Type
    MOSFET|IGBT
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    2500
  • Maximum Fall Time (ns)
    2500
  • Maximum Operating Frequency (kHz)
    29
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    9
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Special Features
    Thermal Protection
  • Latch-Up Proof
    Yes
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.6 mm
  • Package Width
    8.34 mm
  • Package Length
    10.16 mm
  • PCB changed
    7
  • Tab
    Tab
  • Supplier Package
    PFM
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources