Inductor Surface Mount
DR1050-270-R
Inductor Power Shielded Drum Core 26.9uH 30% 100KHz Ferrite 2.82A 0.053Ohm DCR T/R
EatonProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
26.9u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.82
Maximum Saturation Current (A)
2.8
Maximum DC Resistance (Ohm)
0.053
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
10.5
Mounting
Surface Mount
Maximum Product Depth (mm)
10.3
Maximum Product Height (mm)
5

