Arrow Electronic Components Online
DG403DYT1E3|VISHAY|simage
DG403DYT1E3|VISHAY|limage
Analog Switch Multiplexers

DG403DY-T1-E3

Analog Switch Dual SPDT 16-Pin SOIC N T/R

Vishay
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Dual SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    150@±15V
  • Maximum Turn-Off Time (ns)
    100@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    13
  • Typical Single Supply Voltage (V)
    28|24|18|15
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±7
  • Typical Dual Supply Voltage (V)
    ±9|±18|±15|±12
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Supply Current (mA)
    ±0.00001@±16.5V
  • Maximum Supply Current (mA)
    ±0.001@±16.5V
  • Maximum High Level Output Current (mA)
    100
  • Maximum On Resistance (Ohm)
    55@±13.5V
  • Maximum On Resistance Range (Ohm)
    45 to 60
  • Power Supply Type
    Dual|Single
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources