Arrow Electronic Components Online
DEVKITMPC5748G|NXP|limage
DEVKITMPC5748G|NXP|simage
Embedded System Development Boards and Kits

DEVKIT-MPC5748G

MPC5748G Microcontroller Evaluation Board 80MHz/160MHz CPU Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device
    MPC5748G
  • Supported Device Technology
    Microcontroller
  • USB
    2
  • Ethernet
    1
  • CAN
    4
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources