Bridge Rectifiers
DDB6U85N16LHOSA1
Diode Rectifier Bridge Single 1.6KV 104A 6-Pin ISOPACK-1 Tray
Infineon Technologies AGProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Three Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1600
Peak Average Forward Current (A)
104
Peak Non-Repetitive Forward Surge Current (A)
650
Maximum Forward Voltage (V)
1.44@100A
Peak Reverse Current (uA)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Height
30
Package Width
42
Package Length
94
PCB changed
6
Supplier Package
ISOPACK-1
Pin Count
6

