Arrow Electronic Components Online
DCM4623TD2H26F0T70|VICOR|limage
DCM4623TD2H26F0T70|VICOR|simage
DC to DC Converter and Switching Regulator Module

DCM4623TD2H26F0T70

Module DC-DC 300VIN 1-OUT 24V 25A 600W 9-Pin Case 4623

Vicor
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    200
  • Typical Input Voltage (V)
    300
  • Maximum Input Voltage (V)
    420
  • Output Voltage (V)
    24
  • Output Current (A)
    25(Min)
  • Output Power (W)
    600(Min)
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    47.91
  • PCB changed
    9
  • Supplier Package
    Case 4623
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources