Arrow Electronic Components Online
DC2619A|ADI|limage
DC2619A|ADI|simage
Power Management Development Boards and Kits

DC2619A

LTC2972 2-Channel PMBus Power System Manager with Eight Power Supply Rails

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    PMIC Solution
  • Input Voltage Range
    3.13VDC to 3.47VDC/4.5VDC to 15VDC
  • Supported Device
    LTC2972

Documentation and Resources

Datasheets
Design resources