Arrow Electronic Components Online
DC2468A|ADI|simage
DC2468A|ADI|originalImage
Power Management Development Boards and Kits

DC2468A

LT8645S DC to DC Converter and Switching Regulator Chip 4.85V to 5.15V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.85 to 5.15
  • Output Current (mA)
    8000
  • Input Voltage Range
    5.6VDC to 65VDC
  • Typical Switching Frequency (kHz)
    2000
  • Efficiency (%)
    93.8
  • Supported Device
    LT8645S

Documentation and Resources

Datasheets
Design resources