Arrow Electronic Components Online
CY2309NZSXI1H|INFINEON|simage
CY2309NZSXI1H|INFINEON|limage
Clock Buffers and Drivers

CY2309NZSXI-1H

Clock Fanout Buffer 9-OUT 1-IN 1:9 16-Pin SOIC Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:9
  • Number of Outputs per Chip
    9
  • Maximum Input Frequency (MHz)
    133.33
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    9.2@3V to 3.6V
  • Absolute Propagation Delay Time (ns)
    9.2
  • Maximum Duty Cycle
    60%
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    32
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.48(Max)
  • Package Width
    3.99(Max)
  • Package Length
    9.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources