Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Mounting Base
Color
Natural
Body Material
Nylon
Packaging
Box
Product Length (mm)
25
Product Depth (mm)
25
Product Height (mm)
5.8