Arrow Electronic Components Online
CT29067|CALTEST|simage
CT29067|CALTEST|limage
Reduced Price
Test Clips, Leads and Probes - End Connectors

CT2906-7

Conn Banana Jack PL 1 POS Solder ST Panel Mount 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Jack
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    36
  • Mounting
    Panel Mount
  • Termination Method
    Solder
  • Wire Size (AWG)
    13
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources