Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Standard Locking
Color
Natural
Maximum Bundle Diameter (mm)
76.2
Tensile Strength (N)
222.41
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
282