Arrow Electronic Components Online
CSLW6B5|HONEYWEL|simage
CSLW6B5|HONEYWEL|limage
Current Sensors

CSLW6B5

Open Loop Current Sensor AC/DC Current 5V/9V 5-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Open Loop
  • Module/IC Classification
    Module
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    5
  • Typical Response Time (us)
    3
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5|9
  • Maximum Operating Supply Voltage (V)
    10.5
  • Sensitivity (mV/A)
    204
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    16.2
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources