Arrow Electronic Components Online
CMPTA27TRPBFREE|CNTRSEMI|simage
CMPTA27TRPBFREE|CNTRSEMI|limage
Darlington BJT

CMPTA27 TR PBFREE

Trans Darlington NPN 60V 0.5A 350mW 3-Pin SOT-23 T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    10
  • Maximum Continuous DC Collector Current (A)
    0.5
  • Maximum Collector Cut-Off Current (uA)
    0.1
  • Typical Current Gain Bandwidth (MHz)
    125(Min)
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.5@0.1mA@100mA
  • Minimum DC Current Gain
    10000@100mA@5V|10000@10mA@5V
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.99(Max) mm
  • Package Width
    1.4(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources