Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
No
PPAP
No
Maximum Gate Trigger Voltage (V)
1.3
Maximum Gate Trigger Current (mA)
28
Surge Current Rating (A)
280
Maximum Holding Current (mA)
60
Repetitive Peak Reverse Voltage (V)
1600
Maximum Gate Peak Inverse Voltage (V)
10
Peak On-State Voltage (V)
1.7@60A
Repetitive Peak Forward Blocking Voltage (V)
1600
Rated Average On-State Current (A)
30
Repetitive Peak Off-State Current (mA)
0.01
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
16.07(Max)
Package Width
4.9(Max)
Package Length
10.36(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220FP
Pin Count
3
Lead Shape
Through Hole

