Arrow Electronic Components Online
CM85NIST|FLIR|simage
CM85NIST|FLIR|limage
マルチメーター

CM85-NIST

Digital Clamp-ON 1000VAC 1000VDC

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.31.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Clamp-ON
  • Display Type
    LED
  • Diode Test
    Yes
  • Continuity Test
    Yes
  • Low Battery Indication
    No
  • Data Hold
    No
  • Maximum AC Voltage Measurement (V)
    1000
  • Maximum DC Voltage Measurement (V)
    1000
  • Maximum AC Current Measurement (A)
    1000
  • Maximum DC Current Measurement (A)
    1000
  • Maximum Capacitance Measurement (uF)
    4000
  • Maximum Resistance Measurement (MOhm)
    0.1
  • Maximum Frequency Measurement (MHz)
    0.009

Documentation and Resources

Datasheets
Design resources