Arrow Electronic Components Online
CLF1G0060S30U|AMPLEON|simage
CLF1G0060S30U|AMPLEON|limage
RF FETs

CLF1G0060S-30U

Trans FET N-CH 150V GaN HEMT 3-Pin CDFM Bulk

Ampleon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.29.00.75
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    3.68(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Supplier Package
    CDFM
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources