Arrow Electronic Components Online
CKG32KX7S1H106M335AJ|TDK|simage
CKG32KX7S1H106M335AJ|TDK|limage
Capacitor Ceramic Multilayer

CKG32KX7S1H106M335AJ

Cap Ceramic 10uF 50V X7S 20% 1 Stacked 125°C T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7S
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Termination Style
    J Lead
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    3.6 X 2.6 X 3.35
  • Package/Case
    1 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.6
  • Product Depth (mm)
    2.6
  • Product Height (mm)
    3.35
Order Quantity

Documentation and Resources

Datasheets
Design resources