Arrow Electronic Components Online
CGD15SG00D2|WOLFSPEE|simage
CGD15SG00D2|WOLFSPEE|limage
電源管理開発ボードとキット

CGD15SG00D2

IXDN609SI Gate and Power Driver 3.3V to 15V Output Development Board

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device Technology
    Gate and Power Driver
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3 to 15
  • Typical Output Power (W)
    1
  • Output Current (mA)
    9000(Max)
  • Input Voltage Range
    11VDC to 12.5VDC
  • Supported Device
    IXDN609SI
  • Packaging
    Bulk
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    9

Documentation and Resources

Datasheets
Design resources