Gas Discharge Tubes - GDTs
CG5470LNF
Gas Discharge Tubes 470VDC 5kADC 5AAC 1.5pF Radial Thru-Hole
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Impulse Sparkover Voltage @ 100V/s (V)
1000
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
1200(Typ)
Typical DC Sparkover Voltage @ 100V/s (V)
470
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Typical AC Discharge Current @ 1s @ <= 10Times (A)
5
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1.5
Typical Impulse Life @ 10/1000us (Times)
300
Number of Electrodes
2
Termination Style
Radial
Terminal Pitch (mm)
6.3
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Bulk
Maximum Operating Temperature (°C)
90
Lead Diameter (mm)
0.8
Product Length (mm)
5
Product Diameter (mm)
5
Failsafe Protection
No
Wire Form
Straight
Mounting
Through Hole