Arrow Electronic Components Online
CDV30FH821JO3F|CORNELL|simage
CDV30FH821JO3F|CORNELL|limage
Capacitor Mica

CDV30FH821JO3F

Cap Mica 820pF 1500V 5% (19.6 X 6.4 X 21.6mm) Radial 11.1mm 125°C T/R

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    820pF
  • Tolerance
    5%
  • Voltage
    1500VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    11.1
  • Size (mm)
    19.6 X 6.4 X 21.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources