Inductor Surface Mount
CDRH6D28NP-470NC
Inductor Power Shielded Drum Core 47uH 30% 100KHz Ferrite 1.45A 0.238Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
47u
Inductance Decrease Percentage @ Isat (%)
65
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.45
Maximum Saturation Current (A)
0.8
Maximum DC Resistance (Ohm)
0.238
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
7
Mounting
Surface Mount
Maximum Product Depth (mm)
7
Maximum Product Height (mm)
3

