Arrow Electronic Components Online
CDCVF111FNR|TI|limage
CDCVF111FNR|TI|originalImage
Clock Buffers and Drivers

CDCVF111FNR

Clock Driver 9-OUT 1-IN 1:9 28-Pin PLCC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Fanout
    1:9
  • Number of Outputs per Chip
    9
  • Maximum Input Frequency (MHz)
    650
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.6@3V to 3.6V
  • Absolute Propagation Delay Time (ns)
    0.6
  • Input Logic Level
    LVPECL
  • Output Logic Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    100
  • Maximum Power Dissipation (mW)
    525
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) - 0.51(Min)
  • Package Width
    11.58(Max)
  • Package Length
    11.58(Max)
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    28
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources