Arrow Electronic Components Online
CDBHM2100LG|COMCHIP|limage
CDBHM2100LG|COMCHIP|simage
Bridge Rectifiers

CDBHM2100L-G

Diode Rectifier Bridge Single 100V 2A 4-Pin Case MBS-2 T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Diode Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Peak Average Forward Current (A)
    2
  • Peak RMS Reverse Voltage (V)
    70
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    0.85
  • Peak Reverse Current (uA)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.7(Max)
  • Package Width
    4.2(Max)
  • Package Length
    4.9(Max)
  • PCB changed
    4
  • Supplier Package
    Case MBS-2
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources