Arrow Electronic Components Online
CDBA2200HF|COMCHIP|limage
CDBA2200HF|COMCHIP|simage
Rectifiers

CDBA2200-HF

Diode Schottky 200V 2A 2-Pin SMA T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    0.9
  • Peak Reverse Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    2.9(Max)
  • Package Length
    4.75(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources