Arrow Electronic Components Online
CD4514BM96G4|TI|limage
CD4514BM96G4|TI|simage
Decoders and Demuxes

CD4514BM96G4

Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    CD4000
  • Logic Function
    Latch/Decoder/Demultiplexer
  • Demultiplexing Capability
    1-of-16
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4
  • Number of Input Enables per Element
    1
  • Number of Element Outputs
    16
  • Number of Output Enables per Element
    1
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    270@15V|370@10V|970@5V
  • Absolute Propagation Delay Time (ns)
    970
  • Maximum Low Level Output Current (mA)
    4.2(Min)
  • Maximum High Level Output Current (mA)
    -4.2(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    15|12|9|5|3.3
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    15.4
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources