Buffers and Line Drivers
CD4503BE
Buffer/Line Driver 6-CH Non-Inverting 3-ST 16-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
CD4000
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
6
Number of Inputs per Chip
6
Number of Input Enables per Chip
0
Number of Outputs per Chip
6
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
50@15V|70@10V|150@5V
Absolute Propagation Delay Time (ns)
180
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
19.2(Min)
Maximum High Level Output Current (mA)
-8.2(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
15|12|9|5|3.3
Maximum Operating Supply Voltage (V)
18
Typical Quiescent Current (uA)
0.04
Maximum Quiescent Current (uA)
20
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

