Arrow Electronic Components Online
CCS50S8C|PANDUIT|simage
CCS50S8C|PANDUIT|limage
Cable Clamps and Clips

CCS50-S8-C

Cable Management, Clamp Nylon 6/6 Natural Screw Mount 12.7mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Style
    Clamp
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    12.7
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Hole Diameter (mm)
    4.2
  • Product Depth (mm)
    9.4
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources