RF/Wireless Development Boards and Kits
CC2538-CC2592EMK
CC2538 802.15.4 LR-WPAN Evaluation Kit
Texas InstrumentsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
CC2538
Supported Device Technology
802.15.4 LR-WPAN
Compatible External Board
SmartRF06EB
Typical Operating Frequency (MHz)
2400
Interface Type
USB
Typical Operating Supply Voltage (V)
3.6(Max)

