Arrow Electronic Components Online
CC152403SFPE|LAMBDA|limage
CC152403SFPE|LAMBDA|simage
DC to DC Converter and Switching Regulator Module

CC15-2403SFP-E

Module DC-DC 24VIN 1-OUT 3.3V 4.5A 15W 17-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    3.3
  • Output Current (A)
    4.5
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Efficiency (%)
    92
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    15
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    29.6
  • Package Length
    38.4
  • PCB changed
    17
  • Pin Count
    17

Documentation and Resources

Datasheets
Design resources