Arrow Electronic Components Online
CAS310M17BM3|WOLFSPEE|limage
CAS310M17BM3|WOLFSPEE|simage
MOSFETs

CAS310M17BM3

Silicon Carbide technology Power Module

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    1700
  • Maximum Gate-Source Voltage (V)
    23
  • Operating Junction Temperature (°C)
    -40 to 150
  • Maximum Continuous Drain Current (A)
    409(Typ)
  • Maximum Drain-Source Resistance (mOhm)
    5.8@15V
  • Typical Gate Charge @ Vgs (nC)
    996@15V
  • Typical Input Capacitance @ Vds (pF)
    31500@1000V
  • Maximum Power Dissipation (mW)
    1630000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Screw
  • Package Width
    61.4
  • Package Length
    106.4
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources