Arrow Electronic Components Online
CA16127OLGAS|LEDIL|simage
CA16127OLGAS|LEDIL|limage
Optical Lenses

CA16127_OLGA-S

Round Optical Lens Clear PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Single Lens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Product Diameter (mm)
    32
  • Product Length (mm)
    32
  • Product Depth (mm)
    32
  • Product Height (mm)
    19.1
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources