Arrow Electronic Components Online
C4D20120D|WOLFSPEE|simage
C4D20120D|WOLFSPEE|originalImage
Rectifiers

C4D20120D

Diode Schottky SiC 1.2KV 68A 3-Pin(3+Tab) TO-247 Tube

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    SiC
  • Maximum DC Reverse Voltage (V)
    1200
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    68
  • Peak Non-Repetitive Forward Surge Current (A)
    71
  • Maximum Forward Voltage (V)
    1.8@10A
  • Peak Reverse Current (uA)
    250
  • Maximum Power Dissipation (mW)
    352000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    21.1(Max)
  • Package Width
    5.21(Max)
  • Package Length
    16.13(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources