Arrow Electronic Components Online
C3D06065A|WOLFSPEE|simage
C3D06065A|WOLFSPEE|limage
Rectifiers

C3D06065A

Diode Schottky SiC 650V 19A 2-Pin(2+Tab) TO-220 Tube

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    SiC
  • Maximum DC Reverse Voltage (V)
    650
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    650
  • Maximum Continuous Forward Current (A)
    19
  • Peak Non-Repetitive Forward Surge Current (A)
    540
  • Maximum Forward Voltage (V)
    1.7@6A
  • Peak Reverse Current (uA)
    40
  • Maximum Power Dissipation (mW)
    88000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    9.14(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources