Arrow Electronic Components Online
C14454FLORENCE1RO|LEDIL|simage
C14454FLORENCE1RO|LEDIL|limage
光学レンズ

C14454_FLORENCE-1R-O

Rectangular Optical Lens Clear PMMA Clips/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7014.00.30.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    3
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Efficiency (%)
    91
  • Viewing Angle Y (°)
    34
  • Packaging
    Box
  • Product Height (mm)
    7
  • Mounting
    Clips/Glue

Documentation and Resources

Datasheets
Design resources