Arrow Electronic Components Online
C13232HB2X2WW|LEDIL|limage
C13232HB2X2WW|LEDIL|simage
Optical Lenses

C13232_HB-2X2-WW

Square Optical Lens Clear PMMA Glue/Pin/Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XT-E
  • Color
    Clear
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Candle/Lumen
    0.9
  • Efficiency (%)
    91
  • Viewing Angle X (°)
    65
  • Packaging
    Box
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    8.5
  • Mounting
    Glue/Pin/Screw

Documentation and Resources

Datasheets
Design resources