Capacitor Ceramic Multilayer
C0402X6S1A101K020BC
Cap Ceramic 100pF 10V X6S 10% Pad SMD 01005 105°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
100pF
Tolerance
10%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Dielectric
X6S
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.4 X 0.2 X 0.2
Package/Case
01005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
0.4
Product Depth (mm)
0.2
Product Height (mm)
0.2

